
NMOQ52C | |
|---|---|
DigiKey Part Number | 553-NMOQ52C-ND |
Manufacturer | |
Manufacturer Product Number | NMOQ52C |
Description | ANTENNA BASE-WHP UTY 52-88MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 70MHz | Mounting Type Magnetic |
Frequency Range 52MHz ~ 88MHz | Height (Max) 55.000" (139.70cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | €29.82661 | €1,670.29 |
| Unit Price without VAT: | €29.82661 |
|---|---|
| Unit Price with VAT: | €35.79193 |

