


HXB7014HLT | |
|---|---|
DigiKey Part Number | 553-HXB7014HLTTR-ND - Tape & Reel (TR) 553-HXB7014HLTCT-ND - Cut Tape (CT) 553-HXB7014HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB7014HLT |
Description | MOD DUAL 10GD 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 100µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.291" L x 0.543" W (32.80mm x 13.80mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Operating Temperature | -40°C ~ 90°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.26000 | €7.26 |
| 10 | €6.55400 | €65.54 |
| 25 | €6.28800 | €157.20 |
| 50 | €6.09240 | €304.62 |
| 100 | €5.90210 | €590.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €5.61100 | €1,683.30 |
| 600 | €5.43385 | €3,260.31 |
| 900 | €5.33251 | €4,799.26 |
| 1.500 | €5.20729 | €7,810.94 |
| Unit Price without VAT: | €7.26000 |
|---|---|
| Unit Price with VAT: | €8.71200 |


