


HB6007HLT | |
|---|---|
DigiKey Part Number | 553-HB6007HLTTR-ND - Tape & Reel (TR) 553-HB6007HLTCT-ND - Cut Tape (CT) 553-HB6007HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB6007HLT |
Description | MOD SIN 1GPP 1:1 HF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HB6007HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.01000 | €5.01 |
| 10 | €3.85200 | €38.52 |
| 25 | €3.54200 | €88.55 |
| 50 | €3.34900 | €167.45 |
| 100 | €3.18580 | €318.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €3.28049 | €1,148.17 |
| 700 | €3.17759 | €2,224.31 |
| 1.050 | €3.11868 | €3,274.61 |
| 1.750 | €3.04585 | €5,330.24 |
| 2.450 | €2.99870 | €7,346.81 |
| Unit Price without VAT: | €5.01000 |
|---|---|
| Unit Price with VAT: | €6.01200 |

