


HB5013HLT | |
|---|---|
DigiKey Part Number | 553-HB5013HLTTR-ND - Tape & Reel (TR) 553-HB5013HLTCT-ND - Cut Tape (CT) 553-HB5013HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB5013HLT |
Description | MOD DUAL 1GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.59000 | €5.59 |
| 10 | €4.34000 | €43.40 |
| 25 | €4.00520 | €100.13 |
| 50 | €3.79660 | €189.83 |
| 100 | €3.62030 | €362.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €2.99511 | €1,048.29 |
| 700 | €2.90099 | €2,030.69 |
| 1.050 | €2.84711 | €2,989.47 |
| 1.750 | €2.81631 | €4,928.54 |
| Unit Price without VAT: | €5.59000 |
|---|---|
| Unit Price with VAT: | €6.70800 |

