Image for H1119NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1119NLT

DigiKey Part Number
H1119NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H1119NLT
Description
XFRMR MODUL 1PORT 1:1.141 10/100
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1.141 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1.141 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.395" W (25.40mm x 10.03mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
0°C ~ 70°C
Weight
0.11 oz (3.13 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.