
EHEI201608A-R47M-Q7DG | |
|---|---|
DigiKey Part Number | 553-EHEI201608A-R47M-Q7DGTR-ND - Tape & Reel (TR) 553-EHEI201608A-R47M-Q7DGCT-ND - Cut Tape (CT) 553-EHEI201608A-R47M-Q7DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHEI201608A-R47M-Q7DG |
Description | FIXED IND 470NH 4.1A 24 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 4.1 A 24mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EHEI201608A-R47M-Q7DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.19600 | €1.96 |
| 100 | €0.16100 | €16.10 |
| 1.000 | €0.13243 | €132.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12547 | €376.41 |
| 6.000 | €0.11831 | €709.86 |
| 9.000 | €0.11432 | €1,028.88 |
| 15.000 | €0.10949 | €1,642.35 |
| 21.000 | €0.10642 | €2,234.82 |
| 30.000 | €0.10326 | €3,097.80 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

