


BWVS00808040470M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00808040470M00TR-ND - Tape & Reel (TR) 553-BWVS00808040470M00CT-ND - Cut Tape (CT) 553-BWVS00808040470M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00808040470M00 |
Description | FIXED IND 47UH 1.75A 160 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1.75 A 160mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 160mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.34100 | €3.41 |
| 100 | €0.28000 | €28.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23021 | €230.21 |
| 2.000 | €0.21708 | €434.16 |
| 3.000 | €0.20974 | €629.22 |
| 5.000 | €0.20087 | €1,004.35 |
| 7.000 | €0.19523 | €1,366.61 |
| 10.000 | €0.18944 | €1,894.40 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

