330 µH Unshielded Drum Core, Wirewound Inductor 12.3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWNC00372926331K00

DigiKey Part Number
553-BWNC00372926331K00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWNC00372926331K00
Description
FIXED IND 330UH 12.3 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 12.3Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current - Saturation (Isat)
80mA
Shielding
Unshielded
DC Resistance (DCR)
12.3Ohm Max
Q @ Freq
15 @ 796kHz
Frequency - Self Resonant
3.5MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.146" L x 0.114" W (3.70mm x 2.90mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.07338€146.76
Manufacturers Standard Package
Unit Price without VAT:€0.07338
Unit Price with VAT:€0.08806