
BWMR002520102R2M00 | |
|---|---|
DigiKey Part Number | 553-BWMR002520102R2M00TR-ND - Tape & Reel (TR) 553-BWMR002520102R2M00CT-ND - Cut Tape (CT) 553-BWMR002520102R2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWMR002520102R2M00 |
Description | FIXED IND 2.2UH 1.9A 121 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.9 A 121mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 121mOhm Max |
Series | Frequency - Self Resonant 31MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17800 | €1.78 |
| 100 | €0.14630 | €14.63 |
| 1.000 | €0.12027 | €120.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11340 | €226.80 |
| 4.000 | €0.10692 | €427.68 |
| 6.000 | €0.10331 | €619.86 |
| 10.000 | €0.09894 | €989.40 |
| 14.000 | €0.09616 | €1,346.24 |
| 20.000 | €0.09331 | €1,866.20 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

