2.2 µH Shielded Drum Core, Wirewound Inductor 1.9 A 121mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWMR002520102R2M00

DigiKey Part Number
553-BWMR002520102R2M00TR-ND - Tape & Reel (TR)
553-BWMR002520102R2M00CT-ND - Cut Tape (CT)
553-BWMR002520102R2M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWMR002520102R2M00
Description
FIXED IND 2.2UH 1.9A 121 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.9 A 121mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
121mOhm Max
Series
Frequency - Self Resonant
31MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
2.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.17800€1.78
100€0.14630€14.63
1.000€0.12027€120.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.11340€226.80
4.000€0.10692€427.68
6.000€0.10331€619.86
10.000€0.09894€989.40
14.000€0.09616€1,346.24
20.000€0.09331€1,866.20
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200