
BWLT00241810R18K00 | |
|---|---|
DigiKey Part Number | 553-BWLT00241810R18K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLT00241810R18K00 |
Description | FIXED IND 180NH 360 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 360mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 360mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.094" L x 0.073" W (2.40mm x 1.85mm) |
Tolerance ±10% | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09887 | €197.74 |
| Unit Price without VAT: | €0.09887 |
|---|---|
| Unit Price with VAT: | €0.11864 |

