10 nH Unshielded Drum Core, Wirewound Inductor 600 mA 100mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS0023171510NJ00

DigiKey Part Number
553-BWCS0023171510NJ00TR-ND - Tape & Reel (TR)
553-BWCS0023171510NJ00CT-ND - Cut Tape (CT)
553-BWCS0023171510NJ00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWCS0023171510NJ00
Description
FIXED IND 10NH 600MA 100 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Drum Core, Wirewound Inductor 600 mA 100mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
4.2GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.093" L x 0.068" W (2.35mm x 1.73mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.09900€0.99
100€0.08150€8.15
1.000€0.06698€66.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.06315€126.30
4.000€0.05954€238.16
6.000€0.05753€345.18
10.000€0.05509€550.90
14.000€0.05354€749.56
20.000€0.05195€1,039.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400