
BSCH0016080815NJ00 | |
|---|---|
DigiKey Part Number | 553-BSCH0016080815NJ00TR-ND - Tape & Reel (TR) 553-BSCH0016080815NJ00CT-ND - Cut Tape (CT) 553-BSCH0016080815NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0016080815NJ00 |
Description | FIXED IND 15NH 600MA 320 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 600 mA 320mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05200 | €0.52 |
| 100 | €0.04270 | €4.27 |
| 1.000 | €0.03513 | €35.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03123 | €124.92 |
| 8.000 | €0.02945 | €235.60 |
| 12.000 | €0.02845 | €341.40 |
| 20.000 | €0.02724 | €544.80 |
| 28.000 | €0.02648 | €741.44 |
| 40.000 | €0.02569 | €1,027.60 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

