
BSCH0010050522NJCS | |
|---|---|
DigiKey Part Number | 553-BSCH0010050522NJCSTR-ND - Tape & Reel (TR) 553-BSCH0010050522NJCSCT-ND - Cut Tape (CT) 553-BSCH0010050522NJCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0010050522NJCS |
Description | FIXED IND 22NH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 2.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 100 | €0.01780 | €1.78 |
| 1.000 | €0.01471 | €14.71 |
| 5.000 | €0.01283 | €64.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01210 | €121.00 |
| 20.000 | €0.01140 | €228.00 |
| 30.000 | €0.01102 | €330.60 |
| 50.000 | €0.01055 | €527.50 |
| 70.000 | €0.01025 | €717.50 |
| 100.000 | €0.00995 | €995.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

