
BSCH0010050518NJCS | |
|---|---|
DigiKey Part Number | 553-BSCH0010050518NJCSTR-ND - Tape & Reel (TR) 553-BSCH0010050518NJCSCT-ND - Cut Tape (CT) 553-BSCH0010050518NJCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0010050518NJCS |
Description | FIXED IND 18NH 300MA 550 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02000 | €0.20 |
| 100 | €0.01590 | €1.59 |
| 1.000 | €0.01312 | €13.12 |
| 5.000 | €0.01144 | €57.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01079 | €107.90 |
| 20.000 | €0.01017 | €203.40 |
| 30.000 | €0.00983 | €294.90 |
| 50.000 | €0.00941 | €470.50 |
| 70.000 | €0.00914 | €639.80 |
| 100.000 | €0.00887 | €887.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

