
BSCH000603036N2S00 | |
|---|---|
DigiKey Part Number | 553-BSCH000603036N2S00TR-ND - Tape & Reel (TR) 553-BSCH000603036N2S00CT-ND - Cut Tape (CT) 553-BSCH000603036N2S00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH000603036N2S00 |
Description | FIXED IND 6.2NH 250MA 380 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Multilayer Inductor 250 mA 380mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 380mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 4.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.3nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447820062 | Würth Elektronik | 14.709 | 732-7447820062CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 100 | €0.01530 | €1.53 |
| 1.000 | €0.01260 | €12.60 |
| 5.000 | €0.01099 | €54.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01001 | €150.15 |
| 30.000 | €0.00944 | €283.20 |
| 45.000 | €0.00912 | €410.40 |
| 75.000 | €0.00873 | €654.75 |
| 105.000 | €0.00849 | €891.45 |
| 150.000 | €0.00823 | €1,234.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

