
BPSL00130952331M00 | |
|---|---|
DigiKey Part Number | 553-BPSL00130952331M00TR-ND - Tape & Reel (TR) 553-BPSL00130952331M00CT-ND - Cut Tape (CT) 553-BPSL00130952331M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSL00130952331M00 |
Description | FIXED IND 330UH 600MA 1.02 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 600 mA 1.02Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.02Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.58000 | €5.80 |
| 100 | €0.47650 | €47.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.40152 | €301.14 |
| 1.500 | €0.37862 | €567.93 |
| 2.250 | €0.36584 | €823.14 |
| 3.750 | €0.35038 | €1,313.93 |
| 5.250 | €0.34056 | €1,787.94 |
| 7.500 | €0.33046 | €2,478.45 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

