220 µH Shielded Inductor 450 mA 520mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPSF00070745221M00

DigiKey Part Number
553-BPSF00070745221M00TR-ND - Tape & Reel (TR)
553-BPSF00070745221M00CT-ND - Cut Tape (CT)
553-BPSF00070745221M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPSF00070745221M00
Description
FIXED IND 220UH 450MA 520 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 450 mA 520mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
330mA
Shielding
Shielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.56000€0.56
10€0.46300€4.63
100€0.38100€38.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.31330€313.30
2.000€0.29544€590.88
3.000€0.28547€856.41
5.000€0.27340€1,367.00
7.000€0.26574€1,860.18
10.000€0.25786€2,578.60
Manufacturers Standard Package
Unit Price without VAT:€0.56000
Unit Price with VAT:€0.67200