
BPSC00131345330M00 | |
|---|---|
DigiKey Part Number | 553-BPSC00131345330M00TR-ND - Tape & Reel (TR) 553-BPSC00131345330M00CT-ND - Cut Tape (CT) 553-BPSC00131345330M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC00131345330M00 |
Description | FIXED IND 33UH 97 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 97mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.54600 | €5.46 |
| 100 | €0.44880 | €44.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.39146 | €195.73 |
| 1.000 | €0.36911 | €369.11 |
| 1.500 | €0.35665 | €534.98 |
| 2.500 | €0.34156 | €853.90 |
| 3.500 | €0.33197 | €1,161.89 |
| 5.000 | €0.32212 | €1,610.60 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

