
BPDN000404304R7T00 | |
|---|---|
DigiKey Part Number | 553-BPDN000404304R7T00TR-ND - Tape & Reel (TR) 553-BPDN000404304R7T00CT-ND - Cut Tape (CT) 553-BPDN000404304R7T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPDN000404304R7T00 |
Description | FIXED IND 4.7UH 1.62A 88.3 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.62 A 88.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 88.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.49800 | €4.98 |
| 100 | €0.40980 | €40.98 |
| 1.000 | €0.33709 | €337.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.31787 | €635.74 |
| 4.000 | €0.29977 | €1,199.08 |
| 6.000 | €0.28967 | €1,738.02 |
| 10.000 | €0.27744 | €2,774.40 |
| 14.000 | €0.26968 | €3,775.52 |
| 20.000 | €0.26209 | €5,241.80 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

