
BMRF00101040R36MD1 | |
|---|---|
DigiKey Part Number | 553-BMRF00101040R36MD1TR-ND - Tape & Reel (TR) 553-BMRF00101040R36MD1CT-ND - Cut Tape (CT) 553-BMRF00101040R36MD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRF00101040R36MD1 |
Description | FIXED IND 360NH 34A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Molded Inductor 34 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.398" W (11.60mm x 10.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.56300 | €5.63 |
| 100 | €0.46350 | €46.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.40426 | €202.13 |
| 1.000 | €0.38119 | €381.19 |
| 1.500 | €0.36831 | €552.47 |
| 2.500 | €0.35273 | €881.82 |
| 3.500 | €0.34283 | €1,199.90 |
| 5.000 | €0.33266 | €1,663.30 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |

