10 µH Shielded Molded Inductor 4 A 68mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMRF00060630100MA1

DigiKey Part Number
553-BMRF00060630100MA1TR-ND - Tape & Reel (TR)
553-BMRF00060630100MA1CT-ND - Cut Tape (CT)
553-BMRF00060630100MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMRF00060630100MA1
Description
FIXED IND 10UH 4A 68 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 4 A 68mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
68mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.873
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.28100€2.81
100€0.23140€23.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.19028€190.28
2.000€0.17942€358.84
3.000€0.17336€520.08
5.000€0.16602€830.10
7.000€0.16137€1,129.59
10.000€0.15657€1,565.70
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800