1.2 µH Shielded Molded Inductor 6.5 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMRA000505301R2MA1

DigiKey Part Number
553-BMRA000505301R2MA1TR-ND - Tape & Reel (TR)
553-BMRA000505301R2MA1CT-ND - Cut Tape (CT)
553-BMRA000505301R2MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMRA000505301R2MA1
Description
FIXED IND 1.2UH 6.5A 15 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 6.5 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.213" W (5.70mm x 5.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.36700€3.67
100€0.30170€30.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.24809€248.09
2.000€0.23394€467.88
3.000€0.22604€678.12
5.000€0.21648€1,082.40
7.000€0.21041€1,472.87
10.000€0.20417€2,041.70
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.52800