
BMRA000404203R3MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA000404203R3MA1TR-ND - Tape & Reel (TR) 553-BMRA000404203R3MA1CT-ND - Cut Tape (CT) 553-BMRA000404203R3MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA000404203R3MA1 |
Description | FIXED IND 3.3UH 2.5A 87 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 2.5 A 87mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.181" W (4.10mm x 4.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.48100 | €4.81 |
| 100 | €0.39570 | €39.57 |
| 1.000 | €0.32548 | €325.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.30692 | €613.84 |
| 4.000 | €0.28943 | €1,157.72 |
| 6.000 | €0.27968 | €1,678.08 |
| 10.000 | €0.26788 | €2,678.80 |
| 14.000 | €0.26039 | €3,645.46 |
| 20.000 | €0.25268 | €5,053.60 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

