
BMNI000404311R2MXH | |
|---|---|
DigiKey Part Number | 553-BMNI000404311R2MXHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMNI000404311R2MXH |
Description | FIXED IND 1.2UH 9.8A 11.5 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 9.8 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.61858 | €1,237.16 |
| Unit Price without VAT: | €0.61858 |
|---|---|
| Unit Price with VAT: | €0.74230 |

