150 nH Shielded Molded Inductor 26 A 2.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA00060630R15MV1

DigiKey Part Number
553-BMMA00060630R15MV1TR-ND - Tape & Reel (TR)
553-BMMA00060630R15MV1CT-ND - Cut Tape (CT)
553-BMMA00060630R15MV1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMMA00060630R15MV1
Description
FIXED IND 150NH 26A 2.5 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 26 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
52A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.43000€0.43
10€0.36000€3.60
100€0.29570€29.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.24313€243.13
2.000€0.22926€458.52
3.000€0.22152€664.56
5.000€0.21215€1,060.75
7.000€0.20620€1,443.40
10.000€0.20008€2,000.80
Manufacturers Standard Package
Unit Price without VAT:€0.43000
Unit Price with VAT:€0.51600