
BMMA00060630R15MV1 | |
|---|---|
DigiKey Part Number | 553-BMMA00060630R15MV1TR-ND - Tape & Reel (TR) 553-BMMA00060630R15MV1CT-ND - Cut Tape (CT) 553-BMMA00060630R15MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA00060630R15MV1 |
Description | FIXED IND 150NH 26A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 26 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 52A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.36000 | €3.60 |
| 100 | €0.29570 | €29.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.24313 | €243.13 |
| 2.000 | €0.22926 | €458.52 |
| 3.000 | €0.22152 | €664.56 |
| 5.000 | €0.21215 | €1,060.75 |
| 7.000 | €0.20620 | €1,443.40 |
| 10.000 | €0.20008 | €2,000.80 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

