
BKPB002520122R2MA2 | |
|---|---|
DigiKey Part Number | 553-BKPB002520122R2MA2TR-ND - Tape & Reel (TR) 553-BKPB002520122R2MA2CT-ND - Cut Tape (CT) 553-BKPB002520122R2MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002520122R2MA2 |
Description | FIXED IND 2.2UH 1.2A 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.2 A 100mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13800 | €1.38 |
| 100 | €0.11350 | €11.35 |
| 1.000 | €0.09331 | €93.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08501 | €255.03 |
| 6.000 | €0.08016 | €480.96 |
| 9.000 | €0.07745 | €697.05 |
| 15.000 | €0.07417 | €1,112.55 |
| 21.000 | €0.07209 | €1,513.89 |
| 30.000 | €0.06995 | €2,098.50 |
| 75.000 | €0.06562 | €4,921.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

