2.2 µH Shielded Multilayer Inductor 1 A 130mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BKPB002016102R2MA2

DigiKey Part Number
553-BKPB002016102R2MA2TR-ND - Tape & Reel (TR)
553-BKPB002016102R2MA2CT-ND - Cut Tape (CT)
553-BKPB002016102R2MA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BKPB002016102R2MA2
Description
FIXED IND 2.2UH 1A 130 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1 A 130mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
3 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.22600€2.26
100€0.18590€18.59
1.000€0.15288€152.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.07312€219.36
6.000€0.06895€413.70
9.000€0.06662€599.58
15.000€0.06380€957.00
21.000€0.06201€1,302.21
30.000€0.06016€1,804.80
75.000€0.05569€4,176.75
150.000€0.05551€8,326.50
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.33600