
BKPB002012101R0MA2 | |
|---|---|
DigiKey Part Number | 553-BKPB002012101R0MA2TR-ND - Tape & Reel (TR) 553-BKPB002012101R0MA2CT-ND - Cut Tape (CT) 553-BKPB002012101R0MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002012101R0MA2 |
Description | FIXED IND 1UH 1.2A 120 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.2 A 120mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12700 | €1.27 |
| 100 | €0.10430 | €10.43 |
| 1.000 | €0.08574 | €85.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07811 | €234.33 |
| 6.000 | €0.07365 | €441.90 |
| 9.000 | €0.07116 | €640.44 |
| 15.000 | €0.06815 | €1,022.25 |
| 21.000 | €0.06624 | €1,391.04 |
| 30.000 | €0.06427 | €1,928.10 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

