
BKPB001608DZ2R2MA2 | |
|---|---|
DigiKey Part Number | 553-BKPB001608DZ2R2MA2TR-ND - Tape & Reel (TR) 553-BKPB001608DZ2R2MA2CT-ND - Cut Tape (CT) 553-BKPB001608DZ2R2MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB001608DZ2R2MA2 |
Description | FIXED IND 2.2UH 750MA 300 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 750 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.08320 | €8.32 |
| 1.000 | €0.06841 | €68.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06081 | €243.24 |
| 8.000 | €0.05734 | €458.72 |
| 12.000 | €0.05540 | €664.80 |
| 20.000 | €0.05306 | €1,061.20 |
| 28.000 | €0.05157 | €1,443.96 |
| 40.000 | €0.05004 | €2,001.60 |
| 100.000 | €0.04647 | €4,647.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

