
BKPB001608DZ1R0MA2 | |
|---|---|
DigiKey Part Number | 553-BKPB001608DZ1R0MA2TR-ND - Tape & Reel (TR) 553-BKPB001608DZ1R0MA2CT-ND - Cut Tape (CT) 553-BKPB001608DZ1R0MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB001608DZ1R0MA2 |
Description | FIXED IND 1UH 950MA 200 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 950 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.10500 | €1.05 |
| 100 | €0.08650 | €8.65 |
| 1.000 | €0.07115 | €71.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06324 | €252.96 |
| 8.000 | €0.05963 | €477.04 |
| 12.000 | €0.05762 | €691.44 |
| 20.000 | €0.05518 | €1,103.60 |
| 28.000 | €0.05363 | €1,501.64 |
| 40.000 | €0.05204 | €2,081.60 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

