Parametric Equivalent

BDAA00322510R33MC1 | |
|---|---|
DigiKey Part Number | 553-BDAA00322510R33MC1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDAA00322510R33MC1 |
Description | FIXED IND 330NH 5.8A 17 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 5.8 A 17mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 17mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDHE00322510R33MQ1 | Pulse Electronics | 0 | 553-BDHE00322510R33MQ1TR-ND | €0.13050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05703 | €171.09 |
| Unit Price without VAT: | €0.05703 |
|---|---|
| Unit Price with VAT: | €0.06844 |


