
APMI00100874R23L00 | |
|---|---|
DigiKey Part Number | 553-APMI00100874R23L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APMI00100874R23L00 |
Description | FIXED IND 230NH 41A 0.29 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 230 nH Shielded Inductor 41 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.301" W (10.31mm x 7.65mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.66082 | €330.41 |
| Unit Price without VAT: | €0.66082 |
|---|---|
| Unit Price with VAT: | €0.79298 |

