
APCF001313756R8T00 | |
|---|---|
DigiKey Part Number | 553-APCF001313756R8T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APCF001313756R8T00 |
Description | FIXED IND 6.8UH 5.9A 13.1 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 5.9 A 13.1mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.1mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
Current - Saturation (Isat) 7.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.89164 | €445.82 |
| Unit Price without VAT: | €0.89164 |
|---|---|
| Unit Price with VAT: | €1.06997 |

