
APCA00070745101M00 | |
|---|---|
DigiKey Part Number | 553-APCA00070745101M00TR-ND - Tape & Reel (TR) 553-APCA00070745101M00CT-ND - Cut Tape (CT) 553-APCA00070745101M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APCA00070745101M00 |
Description | FIXED IND 100UH 1.05A 312 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.05 A 312mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 312mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.97900 | €9.79 |
| 100 | €0.80520 | €80.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.66241 | €662.41 |
| 2.000 | €0.62470 | €1,249.40 |
| 3.000 | €0.60367 | €1,811.01 |
| 5.000 | €0.57897 | €2,894.85 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.42800 |

