
AMRU000606305R6MA1 | |
|---|---|
DigiKey Part Number | 553-AMRU000606305R6MA1TR-ND - Tape & Reel (TR) 553-AMRU000606305R6MA1CT-ND - Cut Tape (CT) 553-AMRU000606305R6MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMRU000606305R6MA1 |
Description | FIXED IND 5.6UH 5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 5 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 45mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.51800 | €5.18 |
| 100 | €0.42580 | €42.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.35023 | €350.23 |
| 2.000 | €0.33026 | €660.52 |
| 3.000 | €0.31911 | €957.33 |
| 5.000 | €0.30563 | €1,528.15 |
| 7.000 | €0.29707 | €2,079.49 |
| 10.000 | €0.28826 | €2,882.60 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

