
AMMA00050530100MV1 | |
|---|---|
DigiKey Part Number | 553-AMMA00050530100MV1TR-ND - Tape & Reel (TR) 553-AMMA00050530100MV1CT-ND - Cut Tape (CT) 553-AMMA00050530100MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMA00050530100MV1 |
Description | FIXED IND 10UH 2.5A 158 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.5 A 158mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 158mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.51700 | €5.17 |
| 100 | €0.42530 | €42.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34979 | €349.79 |
| 2.000 | €0.32985 | €659.70 |
| 3.000 | €0.31872 | €956.16 |
| 5.000 | €0.30525 | €1,526.25 |
| 7.000 | €0.29670 | €2,076.90 |
| 10.000 | €0.28790 | €2,879.00 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

