
ABPY00160808121Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00160808121Y00TR-ND - Tape & Reel (TR) 553-ABPY00160808121Y00CT-ND - Cut Tape (CT) 553-ABPY00160808121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00160808121Y00 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 80mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 80mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05100 | €0.51 |
| 25 | €0.04440 | €1.11 |
| 50 | €0.04020 | €2.01 |
| 100 | €0.03600 | €3.60 |
| 250 | €0.03100 | €7.75 |
| 500 | €0.02760 | €13.80 |
| 1.000 | €0.02445 | €24.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01883 | €75.32 |
| 8.000 | €0.01631 | €130.48 |
| 12.000 | €0.01492 | €179.04 |
| 20.000 | €0.01434 | €286.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

