Direct

PUM-5250L-R | |
|---|---|
DigiKey Part Number | 668-1325-ND |
Manufacturer | |
Manufacturer Product Number | PUM-5250L-R |
Description | MIC COND ANLG UNI -50DB 0.236"D |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Unidirectional (-50dB ±4dB) Solder Pads |
EDA/CAD Models | PUM-5250L-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 30 Hz ~ 15 kHz | |
Sensitivity | -50dB ±4dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.213" (5.40mm) | |
Shape | Circular |


