8 Ohms General Purpose Speaker 80 mW 750 Hz ~ 5 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS02008MR-R

DigiKey Part Number
668-1217-ND
Manufacturer
Manufacturer Product Number
ADS02008MR-R
Description
SPEAKER 8OHM 80MW TOP PORT 86DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 80 mW 750 Hz ~ 5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
ADS02008MR-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
750 Hz ~ 5 kHz
Frequency - Self Resonant
750Hz
Impedance
8 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
80mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
80 mW
Power - Max
200 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.783" Dia (19.90mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€3.24000€3.24
10€2.47200€24.72
25€2.22960€55.74
80€1.96338€157.07
160€1.82319€291.71
320€1.69525€542.48
560€1.60002€896.01
1.040€1.50230€1,562.39
5.040€1.41999€7,156.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.24000
Unit Price with VAT:€3.88800