
PE29102A-X | |
|---|---|
DigiKey Part Number | 1046-1173-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE29102A-X |
Description | IC GATE DRVR HALF-BRIDGE DIE |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting Die |
Datasheet | Datasheet |
EDA/CAD Models | PE29102A-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 6V | |
Logic Voltage - VIL, VIH | 0.6V, 1.6V | |
Current - Peak Output (Source, Sink) | 2A, 4A | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 900ps, 900ps | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |



