
C2118A.21.03 | |
|---|---|
DigiKey Part Number | C2118R-1000-ND |
Manufacturer | |
Manufacturer Product Number | C2118A.21.03 |
Description | HOOK-UP SOLID 20AWG RED 1000' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.096" (2.44mm) |
Series | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €202.89000 | €202.89 |
| 5 | €165.99800 | €829.99 |
| 10 | €142.32200 | €1,423.22 |
| Unit Price without VAT: | €202.89000 |
|---|---|
| Unit Price with VAT: | €243.46800 |





