
C2118A.12.06 | |
|---|---|
DigiKey Part Number | C2118G-100-ND |
Manufacturer | |
Manufacturer Product Number | C2118A.12.06 |
Description | HOOK-UP SOLID 20AWG GREEN 100' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.096" (2.44mm) |
Series | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.23000 | €19.23 |
| 5 | €15.73600 | €78.68 |
| Unit Price without VAT: | €19.23000 |
|---|---|
| Unit Price with VAT: | €23.07600 |







