
C2101A.21.02 | |
|---|---|
DigiKey Part Number | C2101W-1000-ND |
Manufacturer | |
Manufacturer Product Number | C2101A.21.02 |
Description | HOOK-UP STRND 22AWG WHITE 1000' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.094" (2.38mm) |
Series | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1015, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €317.24000 | €317.24 |
| Unit Price without VAT: | €317.24000 |
|---|---|
| Unit Price with VAT: | €380.68800 |




