
81644.XX.01 | |
|---|---|
DigiKey Part Number | 81644.XX.01-ND |
Manufacturer | |
Manufacturer Product Number | 81644.XX.01 |
Description | CABLE 4COND 4AWG BLACK |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 4 AWG |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 1.210" (30.73mm) |
Packaging Spool | Jacket Color Black |
Part Status Obsolete | Voltage 2 kV |
Cable Type | Operating Temperature -40°C ~ 90°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0600" (1.524mm) |
Wire Gauge | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Annealed Bare | Base Product Number |

