14 AWG Hook-Up Wire 19/0.0147" Blue 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76812.R8.16

DigiKey Part Number
C76812BL-50-ND
Manufacturer
Manufacturer Product Number
76812.R8.16
Description
HOOK-UP STRND 14AWG BLUE 50'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Blue 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.136" (3.45mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€21.44000€21.44
5€17.54200€87.71
10€13.64400€136.44
Manufacturers Standard Package
Unit Price without VAT:€21.44000
Unit Price with VAT:€25.72800
Alternate Length
HOOK-UP STRND 14AWG BLUE
In-Stock: 1000
Unit Price: €0.22246
HOOK-UP STRND 14AWG BLUE 100'
In-Stock: 0
Unit Price: €41.27000