
76812.R8.16 | |
|---|---|
DigiKey Part Number | C76812BL-500-ND |
Manufacturer | |
Manufacturer Product Number | 76812.R8.16 |
Description | HOOK-UP STRND 14AWG BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Blue 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.136" (3.45mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.22246 | €111.23 |
| 1.000 | €0.21162 | €211.62 |
| 1.500 | €0.20549 | €308.24 |
| 2.500 | €0.19798 | €494.95 |
| 3.500 | €0.19315 | €676.02 |
| 5.000 | €0.18814 | €940.70 |
| 12.500 | €0.17575 | €2,196.88 |
| 25.000 | €0.16681 | €4,170.25 |
| 50.000 | €0.16276 | €8,138.00 |
| Unit Price without VAT: | €0.22246 |
|---|---|
| Unit Price with VAT: | €0.26695 |








