
76512.18.16 | |
|---|---|
DigiKey Part Number | C76512BL-100-ND |
Manufacturer | |
Manufacturer Product Number | 76512.18.16 |
Description | HOOK-UP STRND 16AWG 600V BLUE |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.123" (3.12mm) |
Series | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1015/1335, ASTM B-8 |
Conductor Material | Base Product Number |



