
BC3.5LFB1.4 | |
|---|---|
DigiKey Part Number | 3012-BC3.5LFB1.4-ND |
Manufacturer | |
Manufacturer Product Number | BC3.5LFB1.4 |
Description | LLC RESONANT 3.5KW HALF-BRIDGE T |
Customer Reference | |
Detailed Description | Pulse Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Premo S.L. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 2.402" L x 2.217" W (61.00mm x 56.30mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.19000 | €43.19 |
| Unit Price without VAT: | €43.19000 |
|---|---|
| Unit Price with VAT: | €51.82800 |

